49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED4992V

DigiKey Part Number
10-ERA-3AED4992VTR-ND - Tape & Reel (TR)
10-ERA-3AED4992VCT-ND - Cut Tape (CT)
10-ERA-3AED4992VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED4992V
Description
RES SMD 49.9KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED4992V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,979
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.24300₹62.43
25₹5.81480₹145.37
50₹5.51660₹275.83
100₹5.19980₹519.98
250₹4.82704₹1,206.76
500₹4.56426₹2,282.13
1,000₹4.32476₹4,324.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.85119₹19,255.95
10,000₹3.68131₹36,813.10
15,000₹3.59089₹53,863.35
25,000₹3.48586₹87,146.50
35,000₹3.42182₹1,19,763.70
50,000₹3.35816₹1,67,908.00
Manufacturers Standard Package