
ERA-3AED562V | |
|---|---|
DigiKey Part Number | P123773TR-ND - Tape & Reel (TR) P123773CT-ND - Cut Tape (CT) P123773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED562V |
Description | RES SMD 5.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.24980 | ₹362.49 |
| 100 | ₹6.41120 | ₹641.12 |
| 250 | ₹5.49424 | ₹1,373.56 |
| 500 | ₹4.91836 | ₹2,459.18 |
| 1,000 | ₹4.42820 | ₹4,428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.62531 | ₹18,126.55 |
| 10,000 | ₹3.33364 | ₹33,336.40 |
| 15,000 | ₹3.18379 | ₹47,756.85 |
| 25,000 | ₹3.01423 | ₹75,355.75 |
| 35,000 | ₹2.91318 | ₹1,01,961.30 |
| 50,000 | ₹2.81448 | ₹1,40,724.00 |