
ERA-3AED69R8V | |
|---|---|
DigiKey Part Number | P69.8BLTR-ND - Tape & Reel (TR) P69.8BLCT-ND - Cut Tape (CT) P69.8BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED69R8V |
Description | RES SMD 69.8 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED69R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹5.81480 | ₹145.37 |
| 50 | ₹5.51660 | ₹275.83 |
| 100 | ₹5.19980 | ₹519.98 |
| 250 | ₹4.82704 | ₹1,206.76 |
| 500 | ₹4.56426 | ₹2,282.13 |
| 1,000 | ₹4.32476 | ₹4,324.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.85119 | ₹19,255.95 |
| 10,000 | ₹3.68131 | ₹36,813.10 |
| 15,000 | ₹3.59089 | ₹53,863.35 |
| 25,000 | ₹3.48586 | ₹87,146.50 |
| 35,000 | ₹3.42182 | ₹1,19,763.70 |
| 50,000 | ₹3.35816 | ₹1,67,908.00 |