Parametric Equivalent
Direct
Upgrade
Upgrade

ERA-3ARB393V | |
|---|---|
DigiKey Part Number | P39KBDTR-ND - Tape & Reel (TR) P39KBDCT-ND - Cut Tape (CT) P39KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB393V |
Description | RES SMD 39K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB393V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹30.93800 | ₹309.38 |
| 25 | ₹28.70120 | ₹717.53 |
| 50 | ₹27.11720 | ₹1,355.86 |
| 100 | ₹25.63550 | ₹2,563.55 |
| 250 | ₹23.85560 | ₹5,963.90 |
| 500 | ₹22.64606 | ₹11,323.03 |
| 1,000 | ₹21.55299 | ₹21,552.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.43953 | ₹97,197.65 |
| 10,000 | ₹18.69749 | ₹1,86,974.90 |
| 15,000 | ₹18.30558 | ₹2,74,583.70 |
| 25,000 | ₹17.85298 | ₹4,46,324.50 |
| 35,000 | ₹17.57850 | ₹6,15,247.50 |
| 50,000 | ₹17.30673 | ₹8,65,336.50 |


