
ERA-3ARB432V | |
|---|---|
DigiKey Part Number | P4.3KBDTR-ND - Tape & Reel (TR) P4.3KBDCT-ND - Cut Tape (CT) P4.3KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB432V |
Description | RES SMD 4.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB432V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.11700 | ₹271.17 |
| 25 | ₹25.19760 | ₹629.94 |
| 50 | ₹23.79980 | ₹1,189.99 |
| 100 | ₹22.49510 | ₹2,249.51 |
| 250 | ₹20.92584 | ₹5,231.46 |
| 500 | ₹19.86540 | ₹9,932.70 |
| 1,000 | ₹18.90558 | ₹18,905.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹18.24601 | ₹91,230.05 |
| 10,000 | ₹17.54944 | ₹1,75,494.40 |
| 15,000 | ₹17.18145 | ₹2,57,721.75 |
| 25,000 | ₹16.92586 | ₹4,23,146.50 |
| 35,000 | ₹16.49906 | ₹5,77,467.10 |
| 50,000 | ₹16.24402 | ₹8,12,201.00 |