
ERA-3ARW183V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARW183VTR-ND - Tape & Reel (TR) 10-ERA-3ARW183VCT-ND - Cut Tape (CT) 10-ERA-3ARW183VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW183V |
Description | RES SMD 18K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW183V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹39.13800 | ₹391.38 |
| 25 | ₹36.26800 | ₹906.70 |
| 50 | ₹34.25520 | ₹1,712.76 |
| 100 | ₹32.40080 | ₹3,240.08 |
| 250 | ₹30.16988 | ₹7,542.47 |
| 500 | ₹28.65656 | ₹14,328.28 |
| 1,000 | ₹27.29325 | ₹27,293.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.66745 | ₹1,23,337.25 |
| 10,000 | ₹23.74789 | ₹2,37,478.90 |
| 15,000 | ₹23.26258 | ₹3,48,938.70 |
| 25,000 | ₹22.70279 | ₹5,67,569.75 |
| 35,000 | ₹22.36339 | ₹7,82,718.65 |