
ERA-6AEB133V | |
|---|---|
DigiKey Part Number | P13KDATR-ND - Tape & Reel (TR) P13KDACT-ND - Cut Tape (CT) P13KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB133V |
Description | RES SMD 13K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB133V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB133V | Panasonic Industry | 4,740 | P13KAZCT-ND | ₹36.34000 | Parametric Equivalent |
| ERA-6ARB133V | Panasonic Industry | 11,333 | P13KBFCT-ND | ₹42.87000 | Parametric Equivalent |
| ERA-6ARW133V | Panasonic Industry | 2,434 | P13KBSCT-ND | ₹51.25000 | Parametric Equivalent |
| RG2012P-133-B-T5 | Susumu | 11,844 | RG20P13.0KBCT-ND | ₹11.18000 | Direct |
| TNPW080513K0BEEN | Vishay Dale | 4,227 | 541-TNPW080513K0BEENCT-ND | ₹66.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹6.07560 | ₹151.89 |
| 50 | ₹5.74020 | ₹287.01 |
| 100 | ₹5.41410 | ₹541.41 |
| 250 | ₹5.02460 | ₹1,256.15 |
| 500 | ₹4.75248 | ₹2,376.24 |
| 1,000 | ₹4.50368 | ₹4,503.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.01128 | ₹20,056.40 |
| 10,000 | ₹3.83498 | ₹38,349.80 |
| 15,000 | ₹3.74117 | ₹56,117.55 |
| 25,000 | ₹3.63213 | ₹90,803.25 |
| 35,000 | ₹3.56567 | ₹1,24,798.45 |
| 50,000 | ₹3.49962 | ₹1,74,981.00 |