
ERA-6AED1133V | |
|---|---|
DigiKey Part Number | P113KBNTR-ND - Tape & Reel (TR) P113KBNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-6AED1133V |
Description | RES SMD 113K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED1133V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.79680 | ₹219.92 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.86490 | ₹786.49 |
| 250 | ₹7.29832 | ₹1,824.58 |
| 500 | ₹6.91068 | ₹3,455.34 |
| 1,000 | ₹6.55470 | ₹6,554.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹5.74273 | ₹1,14,854.60 |