154 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED1543V

DigiKey Part Number
P154KBNTR-ND - Tape & Reel (TR)
P154KBNCT-ND - Cut Tape (CT)
P154KBNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED1543V
Description
RES SMD 154K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED1543V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,178
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹10.15700₹101.57
25₹9.39320₹234.83
50₹8.87140₹443.57
100₹8.37740₹837.74
250₹7.77544₹1,943.86
500₹7.36170₹3,680.85
1,000₹6.98336₹6,983.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.24123₹31,206.15
10,000₹5.97676₹59,767.60
15,000₹5.83630₹87,544.50
25,000₹5.67346₹1,41,836.50
35,000₹5.57433₹1,95,101.55
50,000₹5.47598₹2,73,799.00
Manufacturers Standard Package