180 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED184V

DigiKey Part Number
P123818TR-ND - Tape & Reel (TR)
P123818CT-ND - Cut Tape (CT)
P123818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED184V
Description
RES SMD 180K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED184V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,757
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹14.91000₹149.10
25₹12.52400₹313.10
50₹11.07040₹553.52
100₹9.82180₹982.18
250₹8.45756₹2,114.39
500₹7.60026₹3,800.13
1,000₹6.87060₹6,870.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.68304₹28,415.20
10,000₹5.24954₹52,495.40
15,000₹5.02695₹75,404.25
25,000₹4.77507₹1,19,376.75
35,000₹4.62501₹1,61,875.35
50,000₹4.47841₹2,23,920.50
60,000₹4.40809₹2,64,485.40
1,20,000₹4.16677₹5,00,012.40
1,25,000₹4.15375₹5,19,218.75
Manufacturers Standard Package