
ERA-6AED203V | |
|---|---|
DigiKey Part Number | P123821TR-ND - Tape & Reel (TR) P123821CT-ND - Cut Tape (CT) P123821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED203V |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.18900 | ₹151.89 |
| 25 | ₹12.78520 | ₹319.63 |
| 50 | ₹11.29420 | ₹564.71 |
| 100 | ₹10.02680 | ₹1,002.68 |
| 250 | ₹8.62528 | ₹2,156.32 |
| 500 | ₹7.75122 | ₹3,875.61 |
| 1,000 | ₹7.00852 | ₹7,008.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.68304 | ₹28,415.20 |
| 10,000 | ₹5.24954 | ₹52,495.40 |
| 15,000 | ₹5.02695 | ₹75,404.25 |
| 25,000 | ₹4.77507 | ₹1,19,376.75 |
| 35,000 | ₹4.62501 | ₹1,61,875.35 |
| 50,000 | ₹4.47841 | ₹2,23,920.50 |