
ERA-6AED221V | |
|---|---|
DigiKey Part Number | P123823TR-ND - Tape & Reel (TR) P123823CT-ND - Cut Tape (CT) P123823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED221V |
Description | RES SMD 220 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED221V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805DTE220R | Stackpole Electronics Inc | 3,698 | 738-RNCF0805DTE220RCT-ND | ₹9.32000 | Direct |
| RS2012P-221-D-T5-3 | Susumu | 4,944 | 408-RS2012P-221-D-T5-3CT-ND | ₹27.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹13.86600 | ₹346.65 |
| 50 | ₹12.24460 | ₹612.23 |
| 100 | ₹10.87480 | ₹1,087.48 |
| 250 | ₹9.36704 | ₹2,341.76 |
| 500 | ₹8.42588 | ₹4,212.94 |
| 1,000 | ₹7.62355 | ₹7,623.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.19407 | ₹30,970.35 |
| 10,000 | ₹5.72665 | ₹57,266.50 |
| 15,000 | ₹5.48654 | ₹82,298.10 |
| 25,000 | ₹5.21495 | ₹1,30,373.75 |
| 35,000 | ₹5.05313 | ₹1,76,859.55 |
| 50,000 | ₹4.89500 | ₹2,44,750.00 |