
ERA-6AED514V | |
|---|---|
DigiKey Part Number | P123858TR-ND - Tape & Reel (TR) P123858CT-ND - Cut Tape (CT) P123858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED514V |
Description | RES SMD 510K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED514V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹13.86600 | ₹346.65 |
| 50 | ₹12.24460 | ₹612.23 |
| 100 | ₹10.87480 | ₹1,087.48 |
| 250 | ₹9.36704 | ₹2,341.76 |
| 500 | ₹8.42588 | ₹4,212.94 |
| 1,000 | ₹7.62355 | ₹7,623.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.19407 | ₹30,970.35 |
| 10,000 | ₹5.72665 | ₹57,266.50 |
| 15,000 | ₹5.48654 | ₹82,298.10 |
| 25,000 | ₹5.21495 | ₹1,30,373.75 |
| 35,000 | ₹5.05313 | ₹1,76,859.55 |
| 50,000 | ₹4.89500 | ₹2,44,750.00 |