
ERA-6AED752V | |
|---|---|
DigiKey Part Number | 10-ERA-6AED752VTR-ND - Tape & Reel (TR) 10-ERA-6AED752VCT-ND - Cut Tape (CT) 10-ERA-6AED752VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED752V |
Description | RES SMD 7.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.87140 | ₹443.57 |
| 100 | ₹8.37740 | ₹837.74 |
| 250 | ₹7.77544 | ₹1,943.86 |
| 500 | ₹7.36170 | ₹3,680.85 |
| 1,000 | ₹6.98336 | ₹6,983.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.24123 | ₹31,206.15 |
| 10,000 | ₹5.97676 | ₹59,767.60 |
| 15,000 | ₹5.83630 | ₹87,544.50 |
| 25,000 | ₹5.67346 | ₹1,41,836.50 |
| 35,000 | ₹5.57433 | ₹1,95,101.55 |
| 50,000 | ₹5.47598 | ₹2,73,799.00 |