750 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED754V

DigiKey Part Number
P123876TR-ND - Tape & Reel (TR)
P123876CT-ND - Cut Tape (CT)
P123876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED754V
Description
RES SMD 750K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED754V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,158
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹16.40100₹164.01
25₹13.86600₹346.65
50₹12.24460₹612.23
100₹10.87480₹1,087.48
250₹9.36704₹2,341.76
500₹8.42588₹4,212.94
1,000₹7.62355₹7,623.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.19407₹30,970.35
10,000₹5.72665₹57,266.50
15,000₹5.48654₹82,298.10
25,000₹5.21495₹1,30,373.75
35,000₹5.05313₹1,76,859.55
50,000₹4.89500₹2,44,750.00
Manufacturers Standard Package