
ERA-6APB753V | |
|---|---|
DigiKey Part Number | P75KAZTR-ND - Tape & Reel (TR) P75KAZCT-ND - Cut Tape (CT) P75KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB753V |
Description | RES SMD 75K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹26.55800 | ₹265.58 |
| 25 | ₹24.63840 | ₹615.96 |
| 50 | ₹23.29660 | ₹1,164.83 |
| 100 | ₹22.01990 | ₹2,201.99 |
| 250 | ₹20.48600 | ₹5,121.50 |
| 500 | ₹19.44420 | ₹9,722.10 |
| 1,000 | ₹18.50394 | ₹18,503.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.85444 | ₹89,272.20 |
| 10,000 | ₹17.17148 | ₹1,71,714.80 |
| 15,000 | ₹16.81063 | ₹2,52,159.45 |
| 25,000 | ₹16.47268 | ₹4,11,817.00 |
| 35,000 | ₹16.14139 | ₹5,64,948.65 |
| 50,000 | ₹15.89116 | ₹7,94,558.00 |