
ERA-6APB753V | |
|---|---|
DigiKey Part Number | P75KAZTR-ND - Tape & Reel (TR) P75KAZCT-ND - Cut Tape (CT) P75KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB753V |
Description | RES SMD 75K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.07000 | ₹400.70 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹35.11240 | ₹1,755.62 |
| 100 | ₹33.20220 | ₹3,320.22 |
| 250 | ₹30.91540 | ₹7,728.85 |
| 500 | ₹29.36664 | ₹14,683.32 |
| 1,000 | ₹27.97164 | ₹27,971.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.28621 | ₹1,26,431.05 |
| 10,000 | ₹24.34596 | ₹2,43,459.60 |
| 15,000 | ₹23.84984 | ₹3,57,747.60 |
| 25,000 | ₹23.27742 | ₹5,81,935.50 |
| 35,000 | ₹22.93063 | ₹8,02,572.05 |