
ERA-6ARB2102V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB2102VTR-ND - Tape & Reel (TR) 10-ERA-6ARB2102VCT-ND - Cut Tape (CT) 10-ERA-6ARB2102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB2102V |
Description | RES SMD 21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.09500 | ₹410.95 |
| 25 | ₹38.13160 | ₹953.29 |
| 50 | ₹36.02580 | ₹1,801.29 |
| 100 | ₹34.06880 | ₹3,406.88 |
| 250 | ₹31.72796 | ₹7,931.99 |
| 500 | ₹30.14380 | ₹15,071.90 |
| 1,000 | ₹28.71433 | ₹28,714.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.96330 | ₹1,29,816.50 |
| 10,000 | ₹25.00031 | ₹2,50,003.10 |
| 15,000 | ₹24.49245 | ₹3,67,386.75 |
| 25,000 | ₹23.90631 | ₹5,97,657.75 |
| 35,000 | ₹23.55122 | ₹8,24,292.70 |