
ERA-6ARW272V | |
|---|---|
DigiKey Part Number | P2.7KBSTR-ND - Tape & Reel (TR) P2.7KBSCT-ND - Cut Tape (CT) P2.7KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW272V |
Description | RES SMD 2.7K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW272V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹49.29500 | ₹492.95 |
| 25 | ₹45.73560 | ₹1,143.39 |
| 50 | ₹43.20100 | ₹2,160.05 |
| 100 | ₹40.88070 | ₹4,088.07 |
| 250 | ₹38.08700 | ₹9,521.75 |
| 500 | ₹36.20276 | ₹18,101.38 |
| 1,000 | ₹34.50864 | ₹34,508.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.25309 | ₹1,56,265.45 |
| 10,000 | ₹30.11567 | ₹3,01,156.70 |
| 15,000 | ₹29.51604 | ₹4,42,740.60 |
| 25,000 | ₹28.82489 | ₹7,20,622.25 |