
ERA-8AEB1913V | |
|---|---|
DigiKey Part Number | P191KBCTR-ND - Tape & Reel (TR) P191KBCCT-ND - Cut Tape (CT) P191KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1913V |
Description | RES SMD 191K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1913V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹25.27200 | ₹631.80 |
| 50 | ₹23.89280 | ₹1,194.64 |
| 100 | ₹22.57900 | ₹2,257.90 |
| 250 | ₹21.00040 | ₹5,250.10 |
| 500 | ₹19.92876 | ₹9,964.38 |
| 1,000 | ₹18.95869 | ₹18,958.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.08137 | ₹85,406.85 |
| 10,000 | ₹16.42086 | ₹1,64,208.60 |
| 15,000 | ₹16.07198 | ₹2,41,079.70 |
| 25,000 | ₹15.66882 | ₹3,91,720.50 |
| 35,000 | ₹15.42423 | ₹5,39,848.05 |
| 50,000 | ₹15.18209 | ₹7,59,104.50 |