300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB301V

DigiKey Part Number
10-ERA-8AEB301VTR-ND - Tape & Reel (TR)
10-ERA-8AEB301VCT-ND - Cut Tape (CT)
10-ERA-8AEB301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB301V
Description
RES SMD 300 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB301V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,226
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹27.30300₹273.03
25₹25.27200₹631.80
50₹23.89280₹1,194.64
100₹22.57900₹2,257.90
250₹21.00040₹5,250.10
500₹19.92876₹9,964.38
1,000₹18.95869₹18,958.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹17.08137₹85,406.85
10,000₹16.42086₹1,64,208.60
15,000₹16.07198₹2,41,079.70
25,000₹15.66882₹3,91,720.50
35,000₹15.42423₹5,39,848.05
50,000₹15.18209₹7,59,104.50
Manufacturers Standard Package