
ERA-8AEB93R1V | |
|---|---|
DigiKey Part Number | P93.1BCTR-ND - Tape & Reel (TR) P93.1BCCT-ND - Cut Tape (CT) P93.1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB93R1V |
Description | RES SMD 93.1 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB93R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.35800 | ₹183.58 |
| 25 | ₹16.99720 | ₹424.93 |
| 50 | ₹16.06520 | ₹803.26 |
| 100 | ₹15.18000 | ₹1,518.00 |
| 250 | ₹14.10836 | ₹3,527.09 |
| 500 | ₹13.37964 | ₹6,689.82 |
| 1,000 | ₹12.71709 | ₹12,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.23215 | ₹61,160.75 |
| 10,000 | ₹11.74703 | ₹1,17,470.30 |
| 15,000 | ₹11.49027 | ₹1,72,354.05 |
| 25,000 | ₹11.19339 | ₹2,79,834.75 |
| 35,000 | ₹11.01315 | ₹3,85,460.25 |
| 50,000 | ₹10.91262 | ₹5,45,631.00 |