93.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB93R1V

DigiKey Part Number
P93.1BCTR-ND - Tape & Reel (TR)
P93.1BCCT-ND - Cut Tape (CT)
P93.1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB93R1V
Description
RES SMD 93.1 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB93R1V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,996
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹20.87400₹208.74
25₹19.38280₹484.57
50₹18.32040₹916.02
100₹17.30460₹1,730.46
250₹16.08392₹4,020.98
500₹15.25268₹7,626.34
1,000₹14.49788₹14,497.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.03243₹65,162.15
10,000₹12.51553₹1,25,155.30
15,000₹12.24197₹1,83,629.55
25,000₹11.92565₹2,98,141.25
35,000₹11.73361₹4,10,676.35
50,000₹11.54334₹5,77,167.00
Manufacturers Standard Package