
ERA-8AHD150V | |
|---|---|
DigiKey Part Number | P15BQTR-ND - Tape & Reel (TR) P15BQCT-ND - Cut Tape (CT) P15BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AHD150V |
Description | RES SMD 15 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AHD150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹18.86080 | ₹471.52 |
| 50 | ₹17.83580 | ₹891.79 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 250 | ₹15.65896 | ₹3,914.74 |
| 500 | ₹14.84826 | ₹7,424.13 |
| 1,000 | ₹14.11302 | ₹14,113.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.68392 | ₹63,419.60 |
| 10,000 | ₹12.17950 | ₹1,21,795.00 |
| 15,000 | ₹11.91259 | ₹1,78,688.85 |
| 25,000 | ₹11.60389 | ₹2,90,097.25 |
| 35,000 | ₹11.41643 | ₹3,99,575.05 |
| 50,000 | ₹11.23066 | ₹5,61,533.00 |