
ERA-8APB362V | |
|---|---|
DigiKey Part Number | P3.6KCRTR-ND - Tape & Reel (TR) P3.6KCRCT-ND - Cut Tape (CT) P3.6KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB362V |
Description | RES SMD 3.6K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB362V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹69.98300 | ₹699.83 |
| 25 | ₹64.85760 | ₹1,621.44 |
| 50 | ₹61.31640 | ₹3,065.82 |
| 100 | ₹58.04560 | ₹5,804.56 |
| 250 | ₹54.14852 | ₹13,537.13 |
| 500 | ₹51.52440 | ₹25,762.20 |
| 1,000 | ₹49.17239 | ₹49,172.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹44.67318 | ₹2,23,365.90 |
| 10,000 | ₹43.10710 | ₹4,31,071.00 |
| 15,000 | ₹42.28296 | ₹6,34,244.40 |