
ERA-8ARB222V | |
|---|---|
DigiKey Part Number | P2.2KCSTR-ND - Tape & Reel (TR) P2.2KCSCT-ND - Cut Tape (CT) P2.2KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB222V |
Description | RES SMD 2.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹83.02900 | ₹830.29 |
| 25 | ₹76.97160 | ₹1,924.29 |
| 50 | ₹72.79700 | ₹3,639.85 |
| 100 | ₹68.92970 | ₹6,892.97 |
| 250 | ₹64.33560 | ₹16,083.90 |
| 500 | ₹61.25488 | ₹30,627.44 |
| 1,000 | ₹58.49565 | ₹58,495.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.22579 | ₹2,66,128.95 |
| 10,000 | ₹51.39469 | ₹5,13,946.90 |
| 15,000 | ₹50.43170 | ₹7,56,475.50 |