
ERA-8ARB4751V | |
|---|---|
DigiKey Part Number | P18679TR-ND - Tape & Reel (TR) P18679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB4751V |
Description | RES SMD 4.75K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB4751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹77.90300 | ₹779.03 |
| 25 | ₹72.27520 | ₹1,806.88 |
| 50 | ₹68.32400 | ₹3,416.20 |
| 100 | ₹64.68970 | ₹6,468.97 |
| 250 | ₹60.38824 | ₹15,097.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹53.22579 | ₹2,66,128.95 |