
ERA-8ARB752V | |
|---|---|
DigiKey Part Number | P7.5KCSTR-ND - Tape & Reel (TR) P7.5KCSCT-ND - Cut Tape (CT) P7.5KCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB752V |
Description | RES SMD 7.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹64.76400 | ₹647.64 |
| 25 | ₹59.90000 | ₹1,497.50 |
| 50 | ₹56.76900 | ₹2,838.45 |
| 100 | ₹53.74040 | ₹5,374.04 |
| 250 | ₹45.33684 | ₹11,334.21 |
| 500 | ₹44.93988 | ₹22,469.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹42.65962 | ₹2,13,298.10 |
| 10,000 | ₹41.16687 | ₹4,11,668.70 |
| 15,000 | ₹40.38135 | ₹6,05,720.25 |