
ERA-8ARW1271V | |
|---|---|
DigiKey Part Number | P18755TR-ND - Tape & Reel (TR) P18755CT-ND - Cut Tape (CT) P18755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1271V |
Description | RES SMD 1.27KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹112.94100 | ₹1,129.41 |
| 25 | ₹104.74120 | ₹2,618.53 |
| 50 | ₹99.07540 | ₹4,953.77 |
| 100 | ₹93.88490 | ₹9,388.49 |
| 250 | ₹87.73648 | ₹21,934.12 |
| 500 | ₹83.61952 | ₹41,809.76 |
| 1,000 | ₹79.94147 | ₹79,941.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹72.94488 | ₹3,64,724.40 |
| 10,000 | ₹70.52065 | ₹7,05,206.50 |