ERD-S1TJ115V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.95609
Datasheet

Similar


YAGEO
In Stock: 4,705
Unit Price: ₹9.32000
Datasheet
1.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S1TJ115V

DigiKey Part Number
P1.1MBBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S1TJ115V
Description
RES 1.1M OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S1TJ115V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-150/ -1000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes