
ERJ-12SF10R0U | |
|---|---|
DigiKey Part Number | P10.0ACTR-ND - Tape & Reel (TR) P10.0ACCT-ND - Cut Tape (CT) P10.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF10R0U |
Description | RES SMD 10 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF10R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹22.08500 | ₹220.85 |
| 25 | ₹18.19000 | ₹454.75 |
| 50 | ₹15.97200 | ₹798.60 |
| 100 | ₹14.21090 | ₹1,421.09 |
| 250 | ₹12.44220 | ₹3,110.55 |
| 500 | ₹11.41714 | ₹5,708.57 |
| 1,000 | ₹10.60457 | ₹10,604.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.95182 | ₹44,759.10 |
| 10,000 | ₹8.58616 | ₹85,861.60 |
| 15,000 | ₹8.40780 | ₹1,26,117.00 |
| 25,000 | ₹8.21449 | ₹2,05,362.25 |
| 35,000 | ₹8.10377 | ₹2,83,631.95 |
| 50,000 | ₹7.99901 | ₹3,99,950.50 |