200 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2000U

DigiKey Part Number
10-ERJ-12SF2000UTR-ND - Tape & Reel (TR)
10-ERJ-12SF2000UCT-ND - Cut Tape (CT)
10-ERJ-12SF2000UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2000U
Description
RES 200 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2000U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹22.08500₹220.85
25₹18.19000₹454.75
50₹15.97200₹798.60
100₹14.21090₹1,421.09
250₹12.44220₹3,110.55
500₹11.41714₹5,708.57
1,000₹10.60457₹10,604.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.95182₹44,759.10
10,000₹8.58616₹85,861.60
15,000₹8.40780₹1,26,117.00
25,000₹8.21449₹2,05,362.25
35,000₹8.10377₹2,83,631.95
50,000₹7.99901₹3,99,950.50
Manufacturers Standard Package