ERJ-12SF2741U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹13.80308
Datasheet

Upgrade


YAGEO
In Stock: 3,998
Unit Price: ₹23.30000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.69926
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,416
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7,450
Unit Price: ₹20.50000
Datasheet
2.74 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2741U

DigiKey Part Number
P2.74KACTR-ND - Tape & Reel (TR)
P2.74KACCT-ND - Cut Tape (CT)
P2.74KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2741U
Description
RES SMD 2.74K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2741U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹22.08500₹220.85
25₹18.19000₹454.75
50₹15.97200₹798.60
100₹14.21090₹1,421.09
250₹12.44220₹3,110.55
500₹11.41714₹5,708.57
1,000₹10.60457₹10,604.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.95182₹44,759.10
10,000₹8.58616₹85,861.60
15,000₹8.40780₹1,26,117.00
25,000₹8.21449₹2,05,362.25
35,000₹8.10377₹2,83,631.95
50,000₹7.99901₹3,99,950.50
Manufacturers Standard Package