
ERJ-12ZYJ151U | |
|---|---|
DigiKey Part Number | P150WTR-ND - Tape & Reel (TR) P150WCT-ND - Cut Tape (CT) P150WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ151U |
Description | RES 150 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ151U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹14.12680 | ₹353.17 |
| 50 | ₹12.28200 | ₹614.10 |
| 100 | ₹10.83750 | ₹1,083.75 |
| 250 | ₹9.36704 | ₹2,341.76 |
| 500 | ₹8.52280 | ₹4,261.40 |
| 1,000 | ₹7.85092 | ₹7,850.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.52004 | ₹32,600.20 |
| 10,000 | ₹6.21821 | ₹62,182.10 |
| 15,000 | ₹6.07107 | ₹91,066.05 |
| 25,000 | ₹5.91157 | ₹1,47,789.25 |
| 35,000 | ₹5.82026 | ₹2,03,709.10 |
| 50,000 | ₹5.73385 | ₹2,86,692.50 |