
ERJ-14BQFR56U | |
|---|---|
DigiKey Part Number | P17282TR-ND - Tape & Reel (TR) P17282CT-ND - Cut Tape (CT) P17282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR56U |
Description | RES 0.56 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR56U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹21.80600 | ₹218.06 |
| 25 | ₹18.00360 | ₹450.09 |
| 50 | ₹15.80440 | ₹790.22 |
| 100 | ₹14.06180 | ₹1,406.18 |
| 250 | ₹12.30428 | ₹3,076.07 |
| 500 | ₹11.28668 | ₹5,643.34 |
| 1,000 | ₹10.47970 | ₹10,479.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.84093 | ₹44,204.65 |
| 10,000 | ₹8.47806 | ₹84,780.60 |
| 15,000 | ₹8.30107 | ₹1,24,516.05 |
| 25,000 | ₹8.10919 | ₹2,02,729.75 |
| 35,000 | ₹7.99930 | ₹2,79,975.50 |
| 50,000 | ₹7.89537 | ₹3,94,768.50 |