820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14BQJR82U

DigiKey Part Number
P17325TR-ND - Tape & Reel (TR)
P17325CT-ND - Cut Tape (CT)
P17325DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14BQJR82U
Description
RES 0.82 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14BQJR82U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,835
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹24.32200₹243.22
25₹20.16560₹504.14
50₹17.79860₹889.93
100₹15.89750₹1,589.75
250₹13.98536₹3,496.34
500₹12.87830₹6,439.15
1,000₹12.00049₹12,000.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.19306₹50,965.30
10,000₹9.79758₹97,975.80
15,000₹9.60481₹1,44,072.15
25,000₹9.39583₹2,34,895.75
35,000₹9.27611₹3,24,663.85
50,000₹9.16283₹4,58,141.50
Manufacturers Standard Package