
ERJ-14BSFR12U | |
|---|---|
DigiKey Part Number | P17329TR-ND - Tape & Reel (TR) P17329CT-ND - Cut Tape (CT) P17329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR12U |
Description | RES 0.12 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹53.02300 | ₹530.23 |
| 25 | ₹45.66120 | ₹1,141.53 |
| 50 | ₹41.41180 | ₹2,070.59 |
| 100 | ₹38.03850 | ₹3,803.85 |
| 250 | ₹34.62420 | ₹8,656.05 |
| 500 | ₹32.64678 | ₹16,323.39 |
| 1,000 | ₹31.07474 | ₹31,074.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.47347 | ₹1,37,367.35 |
| 10,000 | ₹26.76377 | ₹2,67,637.70 |
| 15,000 | ₹26.41755 | ₹3,96,263.25 |
| 25,000 | ₹26.04213 | ₹6,51,053.25 |
| 35,000 | ₹25.82706 | ₹9,03,947.10 |