
ERJ-14BSJR15U | |
|---|---|
DigiKey Part Number | P17339TR-ND - Tape & Reel (TR) P17339CT-ND - Cut Tape (CT) P17339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR15U |
Description | RES 0.15 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR15U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹33.91960 | ₹847.99 |
| 50 | ₹30.45320 | ₹1,522.66 |
| 100 | ₹27.72280 | ₹2,772.28 |
| 250 | ₹24.94032 | ₹6,235.08 |
| 500 | ₹23.33192 | ₹11,665.96 |
| 1,000 | ₹22.05433 | ₹22,054.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.24906 | ₹96,245.30 |
| 10,000 | ₹18.67261 | ₹1,86,726.10 |
| 15,000 | ₹18.39144 | ₹2,75,871.60 |
| 25,000 | ₹18.08662 | ₹4,52,165.50 |
| 35,000 | ₹17.91200 | ₹6,26,920.00 |
| 50,000 | ₹17.74670 | ₹8,87,335.00 |