
ERJ-14NF2150U | |
|---|---|
DigiKey Part Number | P215AATR-ND - Tape & Reel (TR) P215AACT-ND - Cut Tape (CT) P215AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2150U |
Description | RES SMD 215 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2150U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹12.63600 | ₹315.90 |
| 50 | ₹10.95860 | ₹547.93 |
| 100 | ₹9.61680 | ₹961.68 |
| 250 | ₹8.27120 | ₹2,067.80 |
| 500 | ₹7.49402 | ₹3,747.01 |
| 1,000 | ₹6.87713 | ₹6,877.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.66795 | ₹28,339.75 |
| 10,000 | ₹5.39090 | ₹53,909.00 |
| 15,000 | ₹5.25588 | ₹78,838.20 |
| 25,000 | ₹5.10954 | ₹1,27,738.50 |
| 35,000 | ₹5.02571 | ₹1,75,899.85 |
| 50,000 | ₹4.94639 | ₹2,47,319.50 |