274 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2740U

DigiKey Part Number
P274AATR-ND - Tape & Reel (TR)
P274AACT-ND - Cut Tape (CT)
P274AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF2740U
Description
RES SMD 274 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
274 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2740U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.56200₹155.62
25₹12.63600₹315.90
50₹10.95860₹547.93
100₹9.61680₹961.68
250₹8.27120₹2,067.80
500₹7.49402₹3,747.01
1,000₹6.87713₹6,877.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.66795₹28,339.75
10,000₹5.39090₹53,909.00
15,000₹5.25588₹78,838.20
25,000₹5.10954₹1,27,738.50
35,000₹5.02571₹1,75,899.85
50,000₹4.94639₹2,47,319.50
Manufacturers Standard Package