120 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RSJR12U

DigiKey Part Number
P.12STR-ND - Tape & Reel (TR)
P.12SCT-ND - Cut Tape (CT)
P.12SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14RSJR12U
Description
RES 0.12 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RSJR12U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,421
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹33.08100₹330.81
25₹28.10480₹702.62
50₹24.97380₹1,248.69
100₹22.31800₹2,231.80
250₹19.40504₹4,851.26
500₹17.57488₹8,787.44
1,000₹16.02147₹16,021.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.52036₹67,601.80
10,000₹12.59800₹1,25,980.00
15,000₹12.12424₹1,81,863.60
25,000₹11.58842₹2,89,710.50
35,000₹11.26917₹3,94,420.95
50,000₹10.95729₹5,47,864.50
Manufacturers Standard Package