15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ150U

DigiKey Part Number
P15VTR-ND - Tape & Reel (TR)
P15VCT-ND - Cut Tape (CT)
P15VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ150U
Description
RES SMD 15 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ150U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J150UPanasonic Industry10,405P15ASCT-ND₹21.43000Direct
ERJ-P06J150VPanasonic Industry25,397P15ADCT-ND₹13.05000MFR Recommended
ERJ-S14J150UPanasonic Industry0ERJ-S14J150U-ND₹8.16048Upgrade
ERJ-T14J150UPanasonic Industry0ERJ-T14J150U-ND₹4.18107Upgrade
CRCW121015R0JNEAVishay Dale0541-15VCT-ND₹17.71000Direct
In-Stock: 18,945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.64800₹116.48
25₹9.31880₹232.97
50₹7.95800₹397.90
100₹6.91440₹691.44
250₹5.85208₹1,463.02
500₹5.23892₹2,619.46
1,000₹4.75342₹4,753.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.82864₹19,143.20
10,000₹3.61124₹36,112.40
15,000₹3.50541₹52,581.15
25,000₹3.39059₹84,764.75
35,000₹3.32490₹1,16,371.50
50,000₹3.26276₹1,63,138.00
Manufacturers Standard Package