
ERJ-14YJ474U | |
|---|---|
DigiKey Part Number | P470KVTR-ND - Tape & Reel (TR) P470KVCT-ND - Cut Tape (CT) P470KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ474U |
Description | RES SMD 470K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ474U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J474U | Panasonic Industry | 12,050 | P470KASCT-ND | ₹21.43000 | Direct |
| ERJ-P06J474V | Panasonic Industry | 50,000 | P470KADCT-ND | ₹13.05000 | MFR Recommended |
| ERJ-S14J474U | Panasonic Industry | 0 | ERJ-S14J474U-ND | ₹8.00039 | Upgrade |
| ERJ-T14J474U | Panasonic Industry | 0 | ERJ-T14J474U-ND | ₹4.09907 | Upgrade |
| CRCW1210470KJNEA | Vishay Dale | 2,980 | 541-470KVCT-ND | ₹17.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.64800 | ₹116.48 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹7.95800 | ₹397.90 |
| 100 | ₹6.91440 | ₹691.44 |
| 250 | ₹5.85208 | ₹1,463.02 |
| 500 | ₹5.23892 | ₹2,619.46 |
| 1,000 | ₹4.75342 | ₹4,753.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.82864 | ₹19,143.20 |
| 10,000 | ₹3.61124 | ₹36,112.40 |
| 15,000 | ₹3.50541 | ₹52,581.15 |
| 25,000 | ₹3.39059 | ₹84,764.75 |
| 35,000 | ₹3.32490 | ₹1,16,371.50 |
| 50,000 | ₹3.26276 | ₹1,63,138.00 |