
ERJ-14YJ514U | |
|---|---|
DigiKey Part Number | P510KVTR-ND - Tape & Reel (TR) P510KVCT-ND - Cut Tape (CT) P510KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ514U |
Description | RES SMD 510K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ514U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.64800 | ₹116.48 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹7.95800 | ₹397.90 |
| 100 | ₹6.91440 | ₹691.44 |
| 250 | ₹5.85208 | ₹1,463.02 |
| 500 | ₹5.23892 | ₹2,619.46 |
| 1,000 | ₹4.75342 | ₹4,753.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.82864 | ₹19,143.20 |
| 10,000 | ₹3.61124 | ₹36,112.40 |
| 15,000 | ₹3.50541 | ₹52,581.15 |
| 25,000 | ₹3.39059 | ₹84,764.75 |
| 35,000 | ₹3.32490 | ₹1,16,371.50 |
| 50,000 | ₹3.26276 | ₹1,63,138.00 |