
ERJ-1GEF1800C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF1800CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF1800CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1800C |
Description | RES SMD 180 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1800C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹1.89170 | ₹189.17 |
| 250 | ₹1.49844 | ₹374.61 |
| 500 | ₹1.27852 | ₹639.26 |
| 1,000 | ₹1.10425 | ₹1,104.25 |
| 5,000 | ₹0.82786 | ₹4,139.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.07959 | ₹16,193.85 |
| 30,000 | ₹0.93304 | ₹27,991.20 |
| 45,000 | ₹0.86040 | ₹38,718.00 |
| 75,000 | ₹0.78069 | ₹58,551.75 |
| 1,05,000 | ₹0.73455 | ₹77,127.75 |
| 1,50,000 | ₹0.69055 | ₹1,03,582.50 |
| 3,75,000 | ₹0.59730 | ₹2,23,987.50 |