680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF6800C

DigiKey Part Number
10-ERJ-1GJF6800CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF6800CCT-ND - Cut Tape (CT)
10-ERJ-1GJF6800CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF6800C
Description
RES SMD 680 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,620
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹8.66600₹86.66
25₹6.82120₹170.53
50₹5.77760₹288.88
100₹4.95750₹495.75
250₹4.12628₹1,031.57
500₹3.64916₹1,824.58
1,000₹3.27176₹3,271.76
5,000₹2.66885₹13,344.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.31691₹34,753.65
30,000₹2.19944₹65,983.20
45,000₹2.14216₹96,397.20
75,000₹2.08009₹1,56,006.75
1,05,000₹2.04455₹2,14,677.75
1,50,000₹2.01093₹3,01,639.50
Manufacturers Standard Package