
ERJ-1GJF8201C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF8201CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF8201CCT-ND - Cut Tape (CT) 10-ERJ-1GJF8201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF8201C |
Description | RES SMD 8.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹6.82120 | ₹170.53 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹4.95750 | ₹495.75 |
| 250 | ₹4.12628 | ₹1,031.57 |
| 500 | ₹3.64916 | ₹1,824.58 |
| 1,000 | ₹3.27176 | ₹3,271.76 |
| 5,000 | ₹2.66885 | ₹13,344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.31691 | ₹34,753.65 |
| 30,000 | ₹2.19944 | ₹65,983.20 |
| 45,000 | ₹2.14216 | ₹96,397.20 |
| 75,000 | ₹2.08009 | ₹1,56,006.75 |
| 1,05,000 | ₹2.04455 | ₹2,14,677.75 |
| 1,50,000 | ₹2.01093 | ₹3,01,639.50 |