
ERJ-1GJJ470C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ470CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ470CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ470CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ470C |
Description | RES SMD 47 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.14400 | ₹128.60 |
| 50 | ₹4.30520 | ₹215.26 |
| 100 | ₹3.64360 | ₹364.36 |
| 250 | ₹2.98940 | ₹747.35 |
| 500 | ₹2.61294 | ₹1,306.47 |
| 1,000 | ₹2.31474 | ₹2,314.74 |
| 5,000 | ₹1.83949 | ₹9,197.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.57248 | ₹23,587.20 |
| 30,000 | ₹1.48017 | ₹44,405.10 |
| 45,000 | ₹1.43517 | ₹64,582.65 |
| 75,000 | ₹1.38642 | ₹1,03,981.50 |
| 1,05,000 | ₹1.35850 | ₹1,42,642.50 |
| 1,50,000 | ₹1.33210 | ₹1,99,815.00 |