68 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ680C

DigiKey Part Number
10-ERJ-1GJJ680CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ680CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ680CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ680C
Description
RES SMD 68 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.61600₹66.16
25₹5.14400₹128.60
50₹4.30520₹215.26
100₹3.64360₹364.36
250₹2.98940₹747.35
500₹2.61294₹1,306.47
1,000₹2.31474₹2,314.74
5,000₹1.83949₹9,197.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.57248₹23,587.20
30,000₹1.48017₹44,405.10
45,000₹1.43517₹64,582.65
75,000₹1.38642₹1,03,981.50
1,05,000₹1.35850₹1,42,642.50
1,50,000₹1.33210₹1,99,815.00
Manufacturers Standard Package