22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF22R0C

DigiKey Part Number
P122843TR-ND - Tape & Reel (TR)
P122843CT-ND - Cut Tape (CT)
P122843DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF22R0C
Description
RES SMD 22 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF22R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-22R0GLFBourns Inc.3,442118-CR0201-FW-22R0GLFCT-ND₹9.45000Direct
CRCW020122R0FNEDVishay Dale2,63,142541-22.0ABCT-ND₹9.45000Direct
RMCF0201FT22R0Stackpole Electronics Inc3,98,997RMCF0201FT22R0CT-ND₹9.45000Direct
AC0201FR-0722RLYAGEO1,29,914YAG3420CT-ND₹9.45000Similar
RC0201FR-0722RLYAGEO5,22,094YAG2518CT-ND₹9.45000Similar
In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹4.15800₹41.58
25₹3.17560₹79.39
50₹2.60840₹130.42
100₹2.16430₹216.43
250₹1.72388₹430.97
500₹1.47624₹738.12
1,000₹1.27872₹1,278.72
5,000₹0.96684₹4,834.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.80126₹12,018.90
30,000₹0.74096₹22,228.80
45,000₹0.71160₹32,022.00
75,000₹0.67979₹50,984.25
1,05,000₹0.66160₹69,468.00
1,50,000₹0.64439₹96,658.50
Manufacturers Standard Package